Panasonic 6TCE150MI

Panasonic 6TCE150MI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 1.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TCE150MI.

IHS

Datasheet5 pages7 years ago

Upverter

Panasonic

Electro Sonic

element14 APAC

CAD Models

Download Panasonic 6TCE150MI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.393
$ 1.777
$ 1.777
Stock
8,886
6,405
6,405
Authorized Distributors
4
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
25 mΩ
25 mΩ
Leakage Current
94.5 µA
94.5 µA
94.5 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-03-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

Panasonic6TCE150MF
Panasonic 6TCE150MF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic6TCE150M
Panasonic 6TCE150M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic6TVE150M
Panasonic 6TVE150M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXTCJY157M006R0015
Cap Tant Solid 150uF 6.3V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.015 Ohm 105°C T/R
150UF SOLID ELECTROLYTIC TANTALUM ELECTROLYTIC CAP,6.3V DC +/-20%,T591 SERIES
Cap Tant Polymer 150uF 8VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.04 Ohm 105C T/R

Descriptions

Descriptions of Panasonic 6TCE150MI provided by its distributors.

Panasonic 6TCE150MI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 150 µF, -55 to 125 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
CAP, 150µF, 6.3V, 20%; Capacitance: 150µF; Voltage Rating: 6.3V; Product Range: POSCAP TCE Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.018ohm; Operating Temperature Min: -55°C; Operating Temperature

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America