Panasonic 6SVP330M

Cap Aluminum Polymer 330uF 6.3VDC 20% (10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000h 105C T/R
$ 0.785
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6SVP330M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages15 years ago
Datasheet2 pages22 years ago

JRH Electronics

Newark

Panasonic SCT

TME

Inventory History

3 month trend:
+42.63%

CAD Models

Download Panasonic 6SVP330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-FK0J331XP
Panasonic EEEFK0J331XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Panasonic6SVPC330M
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.017 Ohm 3.39A 2000h 105C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 330muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZJ6R3ADA331MF80G
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
Cornell DubilierAVE337M06X16T-F
Aluminum Electrolytic Capacitors - SMD 330uF 6.3V 85C Case 6.3 x 7.7
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 6.3V 330muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic 6SVP330M provided by its distributors.

Cap Aluminum Polymer 330uF 6.3VDC 20% (10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 330 uF, 6.3 V, Radial Can - SMD, 0.025 ohm
Cap Aluminum 330uF 6.3V 20% (10 X 7.9mm) Cylindrical 3700mA 2000hr 105°C T/R
Avnet Japan
SVP Series 6.3 V 330 uF 105°C 2 k Hrs SMT OS-CON Aluminum Polymer Capacitor
Panasonic 6SVP330M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
Cap Ta Polymer 330Uf 6.3Vdc 25M Ohm Smd 10 X 8Mm Rohs Compliant: Yes
CAPACITOR, ALUMINUM ORGANIC POLYMER, 6.3VDC,330UF,25MOHM,10X8MM, T&R
CAP, 330µF, 6.3V, 20%, RADIAL; Capacitance: 330µF; Voltage Rating: 6.3V; AE Capacitor Case: Radial Can - SMD; Product Range: -; ESR: 0.025ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operat

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SVP330M.