Descriptions of Panasonic 50SVPF39M provided by its distributors.
Polymer Aluminium Electrolytic Capacitor, 39 uF, 50 V, Radial Can - SMD, 0.025 ohm
Cap Aluminum Polymer 39uF 50VDC 20%( 8 X 11.9mm) SMD 0.025 Ohm 3.8A 5000h 105C T/R
Cap Aluminum 39uF 50V 20% (8 X 11.9mm) Cylindrical 3800mA 5000hr 105°C T/R
Avnet Japan
Panasonic 50SVPF39M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 50VDC,39UF,25MOHM,8X12MM, T&R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 39uF, Surface Mount, 3333
Polymer Al Electrolytic Cap 39uF 50V 20% 25mR 3.8A SMD
50V 39uF Polymer ±20% 25mΩ@100kHz 3.8A@100kHz SMD,D8xL11.9mm Polymer Aluminum Capacitors ROHS
CAP, ALU ELEC, POLYMER, 39UF, 50V, REEL;; CAP, ALU ELEC, POLYMER, 39UF, 50V, REEL; Capacitance: 39µF; Voltage Rating: 50V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPF Series; ESR: 0.025ohm; Lifetime @ Temp