Panasonic EEE-FK1H390SP

Panasonic EEEFK1H390SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.163
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1H390SP.

IHS

Datasheet11 pages7 years ago

Panasonic

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-79.99%

CAD Models

Download Panasonic EEE-FK1H390SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2019-03-27
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Panasonic EEE-FK1H390SP provided by its distributors.

Panasonic EEEFK1H390SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 50V, 39µF, -55¡C to +105¡C, RoHS
Panasonic SCT
FK-S 50 V 39 uF 105°C 2 kHrs 6.3 x 5.8 mm Aluminum Electrolytic Cap
CAP, 39µF, 50V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 39µF; Voltage Rating: 50V; ESR: 0.88ohm; Product Range: FKS Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFK1H390SP