Panasonic 35SVPF39M

Polymer Aluminium Electrolytic Capacitor, 39 uF, 35 V, Radial Can - SMD, 0.03 ohm
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 35SVPF39M.

IHS

Datasheet6 pages7 years ago

Upverter

element14 APAC

TME

Master Electronics

Inventory History

3 month trend:
-34.25%

CAD Models

Download Panasonic 35SVPF39M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Panasonic16SVPC39MV
Cap Aluminum Polymer 39uF 16VDC 20%( 5 X 5.9mm) SMD 0.027 Ohm 2350mA 2000h 105C T/R
Panasonic50SVPF39M
Polymer Aluminium Electrolytic Capacitor, 39 uF, 50 V, Radial Can - SMD, 0.025 ohm
Panasonic25SVPD39M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 39uF, 4341
United Chemi-ConAPXA250ARA390MJ80G
Cap Aluminum Polymer 39uF 25V 20% (10 X 7.7mm) SMD 0.045 Ohm 2100mA 2000h 105°C T/R
KYOCERA AVXULR2C390MNL1GS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 39uF, Surface Mount, 4141

Descriptions

Descriptions of Panasonic 35SVPF39M provided by its distributors.

Polymer Aluminium Electrolytic Capacitor, 39 uF, 35 V, Radial Can - SMD, 0.03 ohm
Cap Aluminum Polymer 39uF 35VDC 20%( 8 X 6.9mm) SMD 0.03 Ohm 2.8A 5000h 105C T/R
Cap Aluminum 39uF 35V 20% (8 X 6.9mm) Cylindrical 2800mA 5000hr 105°C T/R
Avnet Japan
Panasonic 35SVPF39M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
SVPF Series 35 V 39 uF ±20 % 8 x 7 mm SMT Aluminum Polymer Capacitor
CAPACITOR, ALUMINUM ORGANIC POLYMER, 35VDC,39UF,30MOHM,8X7MM, T&R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 39uF, Surface Mount, 3333
CAP, ALU ELEC, POLYMER, 39UF, 35V, SMD; Capacitance: 39µF; Voltage(DC): 35V; Capacitor Case / Package: Radial Can - SMD; ESR: 0.03ohm; Lifetime @ Temperature: 5000 hours @ 105°C; Capacitance Tolerance: ± 20 68AC5723

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35SVPF39M.
  • 35SVPF39M..