Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 4TCE330M

Panasonic 4TCE330M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4TCE330M.

IHS

Datasheet5 pages7 years ago

Upverter

Panasonic

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 4TCE330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.74
$ 1.775
Stock
18,059
29,830
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
18 mΩ
Leakage Current
132 µA
132 µA
Dissipation Factor
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Panasonic4TCE330MI
Panasonic 4TCE330MI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic4TPE330M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Cap Tant Polymer 330uF 6.3VDC V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.025 Ohm 105C T/R
Panasonic6TCE330ML
Panasonic 6TCE330ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXTCJY337M004R0040
Cap Tant Solid 330uF 4V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.04 Ohm 125°C T/R

Descriptions

Descriptions of Panasonic 4TCE330M provided by its distributors.

Panasonic 4TCE330M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 125 ¡C
Panasonic SCT
Cap Tant Polymer 330uF 4VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 0.025 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
CAP, 330µF, 4V, 20%; Capacitance: 330µF; Voltage Rating: 4V; Product Range: POSCAP TCE Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.025ohm; Operating Temperature Min: -55°C; Operating Temperature Max:

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America