Panasonic 35SVPT82M

Cap Aluminum Polymer 82uF 35V 20% Cylindrical 20m Ohm 4000mA 20000 hr 105°C Emboss T/R
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 35SVPT82M.

IHS

Datasheet6 pages7 years ago

Upverter

Panasonic

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
-8.66%

CAD Models

Download Panasonic 35SVPT82M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.1
$ 0.831
Stock
1,148
342,961
Authorized Distributors
6
6
Capacitance
82 µF
82 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
20 mΩ
Life (Hours)
20000 hours
5000 hours
Ripple Current
200 mA
200 mA
Height - Seated (Max)
-
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-08-05
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Panasonic 35SVPT82M provided by its distributors.

Cap Aluminum Polymer 82uF 35V 20% Cylindrical 20m Ohm 4000mA 20000 hr 105°C Emboss T/R
Avnet Japan
Polymer Aluminium Electrolytic Capacitor, 82 uF, 35 V, Radial Can - SMD, 0.02 ohm
Cap Aluminum Polymer 82uF 35VDC 20%( 8 X 11.9mm) SMD 0.02 Ohm 4A 20000h 105C T/R
Panasonic 35SVPT82M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 3333

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35SVPT82M.