Panasonic 35SVPF22M

Capacitor, Aluminum Electrolytic, Solid Polymer, Polarized, 35V, 22Uf, Surface Mount, 2626
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 35SVPF22M.

element14 APAC

Datasheet0 pages0 years ago

IHS

Upverter

TME

Master Electronics

Inventory History

3 month trend:
+45.87%

CAD Models

Download Panasonic 35SVPF22M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicEEEHD1V220AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 35V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEEHD1E220AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 25V 22muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 35 V, UL SERIES 5000H 6.3 (DIA.) X 5.8MM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUL 25V 22muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TRV 35V 22muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMLK350ADA220MF61G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, 2826

Descriptions

Descriptions of Panasonic 35SVPF22M provided by its distributors.

Capacitor, Aluminum Electrolytic, Solid Polymer, Polarized, 35V, 22Uf, Surface Mount, 2626
Cap Aluminum Polymer 22uF 35VDC 20%( 6.3 X 5.9mm) SMD 0.035 Ohm 2600mA 5000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 22 uF, 35 V, Radial Can - SMD, 0.035 ohm
Cap Aluminum 22uF 35V 20% (6.3 X 5.9mm) Cylindrical 2600mA 5000hr 105°C T/R
Avnet Japan
Panasonic 35SVPF22M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
SVPF Series 35 V 22 uF ±20% 6.3 x 6 mm SMT Polymer Aluminum Capacitor
CAPACITOR, ALUMINUM ORGANIC POLYMER, 35VDC,22UF,35MOHM,6.3X6MM, T&R
Aluminium electrolytic capacitor SMD 22uF 35VDC
35V 22uF Polymer ±20% 35mΩ@100kHz 2.6A@100kHz SMD,D6.3xL5.9mm Polymer Aluminum Capacitors ROHS
CAP, ALU ELEC, POLYMER, 22UF, 35V, SMD;; CAP, ALU ELEC, POLYMER, 22UF, 35V, SMD; Capacitance: 22µF; Voltage Rating: 35V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPF Series; ESR: 0.035ohm; Lifetime @ Temper

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35SVPF22M.
  • 35SVPF22M..