Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 35SEPF120M

Cap Aluminum Polymer 120uF 35VDC 20%( 10 X 13mm) Radial 5mm 0.018 Ohm 4.4A 5000h 105C Bag
$ 1.078
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 35SEPF120M.

IHS

Datasheet8 pages7 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
-28.89%

CAD Models

Download Panasonic 35SEPF120M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.078
$ 0.851
Stock
161,823
321,988
Authorized Distributors
6
6
Capacitance
120 µF
120 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
18 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
220 mA
220 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

NichiconUPV1E121MGD
120uF 25V 340m惟 卤20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 25V 120muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXY350ELL121MJC5S
Cap Aluminum Lytic 120uF 35V 20% (10 X 12.5mm) Radial 5mm 625mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 120muF ±20% 0.394Dia 10.00mm
120uF 35V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860010574008
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic 35SEPF120M provided by its distributors.

Cap Aluminum Polymer 120uF 35VDC 20%( 10 X 13mm) Radial 5mm 0.018 Ohm 4.4A 5000h 105C Bag
Cap Aluminum 120uF 35V 20% (10 X 13mm) Radial Cylindrical 5mm 4400mA 5000hr 105°C Bulk
Avnet Japan
Panasonic 35SEPF120M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
SEPF Series 35 V 120 uF ±20 % Through Hole Aluminum Polymer Capacitor
CAPACITOR, ALUMINUM ORGANIC POLYMER, 35VDC,120UF,18MOHM,10X13MM, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America