Panasonic 2TPF330M6

330UF SMD Solid Polymer Tantalum Capacitor, 2 V DC +/-20%, Poscap Series
$ 1.444
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2TPF330M6.

IHS

Datasheet5 pages7 years ago

Upverter

Newark

Master Electronics

TME

Inventory History

3 month trend:
-0.93%

CAD Models

Download Panasonic 2TPF330M6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-11-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-04-30
LTD Date2024-10-31

Related Parts

PanasonicEEFLX0E331R
Conductive Polymer Aluminum Electrolytic Capacitor, 330 µF, -55 to 105 ¡C
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Panasonic2R5TPE330MF
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917
Panasonic2R5TPE330MC
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
KYOCERA AVXTCJY337M002R0040
Cap Tant Solid 330uF 2.5V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.04 Ohm 125°C T/R

Descriptions

Descriptions of Panasonic 2TPF330M6 provided by its distributors.

330UF SMD SOLID POLYMER TANTALUM CAPACITOR, 2 V DC +/-20%, POSCAP SERIES
Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Cap Tant Solid 330uF 2V D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343,D2E 0.006 Ohm 105°C Embossed T/R
Avnet Japan
Tantalum Capacitors – Polymer; PANASONIC; 2TPF330M6; 330 µF; 6 mOhm; 20 %; 2 V
CAP, 330µF, 2V, 20%, 2917; Capacitance: 330µF; Voltage Rating: 2V; Product Range: POSCAP TPF Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.006ohm; Operating Temperature Min: -55°C; Operating Temperatur

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2TPF330M6.