Panasonic 2R5TPE330MC

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917
$ 0.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5TPE330MC.

IHS

Datasheet7 pages7 years ago
Datasheet2 pages23 years ago

Upverter

RS (Formerly Allied Electronics)

Newark

JRH Electronics

Inventory History

3 month trend:
-0.02%

CAD Models

Download Panasonic 2R5TPE330MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.96
$ 1.08
$ 1.08
Stock
125,490
1,128,677
1,128,677
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
12 mΩ
9 mΩ
9 mΩ
Leakage Current
82.5 µA
82.5 µA
82.5 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2002-08-18
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEFLX0E331R
Conductive Polymer Aluminum Electrolytic Capacitor, 330 µF, -55 to 105 ¡C
PanasonicEEF-CX0E331XR
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 0.00033uF, Surface Mount, 2917
Cap Tant Polymer 330uF 2.5VDC W CASE 20% (7.3 X 4.3 X 1.4mm) SMD 7343-15 0.015 Ohm 105C T/R
PanasonicEEF-SX0E331R
Cap Aluminum 330uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C Embossed T/R
KYOCERA AVXTCJY337M002R0040
Cap Tant Solid 330uF 2.5V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.04 Ohm 125°C T/R
Cap Aluminum Organic 330uF 2VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.012 Ohm 4600mA 2000h 125C T/R

Descriptions

Descriptions of Panasonic 2R5TPE330MC provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917
Panasonic 2R5TPE330MC - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
330UF SMD SOLID POLYMER TANTALUM CAPACITOR, 2.5 V DC +/-20%, POSCAP SERIES
Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Polymer 330uF 2.5VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.012 Ohm 105°C T/R / Polymer Tantalum Capacitors 330UF 2.5V 2917
Al Electrolytic Cap 330μF 2000h@105°C ±20% 2.5V 12mΩ@100kHz 2917 SMD 7.3mm × 4.3mm × 2mm
Cap Ta Polymer 330Uf 2.5Vdc 12M Ohm Smd; Rohs Compliant: Yes
CAP, 330µF, 2.5V, 20%, 2917; Capacitance: 330µF; Voltage Rating: 2.5V; Product Range: -; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.012ohm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2R5TPE330MC.