Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2R5SVPE270M

Polymer Aluminium Electrolytic Capacitor, 270 uF, 2.5 V, Radial Can - SMD, 0.01 ohm
$ 0.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5SVPE270M.

IHS

Datasheet6 pages6 years ago
Datasheet2 pages16 years ago

Upverter

Panasonic SCT

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 2R5SVPE270M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2009-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Panasonic10SVPC270M
Cap Aluminum Polymer 270uF 10VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3220mA 2000h 105C T/R
Panasonic16SVPC270M
Cap Aluminum 270uF 16V 20% (8 X 11.9mm) SMD 0.016 Ohm 4070mA 2000 hr 105C T/R
Panasonic10SVP270M
Cap Aluminum Polymer 270uF 10VDC 20%( 10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 6767

Descriptions

Descriptions of Panasonic 2R5SVPE270M provided by its distributors.

Polymer Aluminium Electrolytic Capacitor, 270 uF, 2.5 V, Radial Can - SMD, 0.01 ohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 270uF, 2421
Panasonic 2R5SVPE270M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 2.5VDC,270UF,10MOHM,5X6MM, T&R
270μF 2.5V ±20% 10mΩ 2000h@ 105°C 193mA@ 120Hz,3.86A@ 100kHz SMD SMD mount 5.3mm*5.3mm*6mm
CAP, 270µF, 2.5V, 20%, RADIAL; Capacitance: 270µF; Voltage Rating: 2.5V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPE Series; ESR: 0.01ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature M

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America