Panasonic 10SVP270M

Cap Aluminum Polymer 270uF 10VDC 20%( 10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000h 105C T/R
$ 0.698
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10SVP270M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages15 years ago
Datasheet2 pages22 years ago

Master Electronics

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-32.93%

CAD Models

Download Panasonic 10SVP270M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Panasonic10SVPC270M
Cap Aluminum Polymer 270uF 10VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3220mA 2000h 105C T/R
PanasonicEEE-FKC271XSP
Cap Aluminum Lytic 270uF 16V 20% (6.3 X 7.7mm) SMD 0.34 Ohm 280mA 2000h 105C Automotive T/R
Panasonic2R5SVPE270M
Polymer Aluminium Electrolytic Capacitor, 270 uF, 2.5 V, Radial Can - SMD, 0.01 ohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 6767

Descriptions

Descriptions of Panasonic 10SVP270M provided by its distributors.

Cap Aluminum Polymer 270uF 10VDC 20%( 10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 270 uF, 10 V, Radial Can - SMD, 0.025 ohm
Cap Aluminum 270uF 10V 20% (10 X 7.9mm) Cylindrical 3700mA 2000hr 105°C T/R
Avnet Japan
Panasonic 10SVP270M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF, 4341
SVP Series 10 V 270 uF Ø10 x 7.9 mm SMT OS-CON Polymer Aluminum Electrolytic Cap
CAPACITOR, ALUMINUM ORGANIC POLYMER, 10VDC,270UF,25MOHM,10X8MM, T&R
CAPACITOR, 270UF 10V CAPACITOR, 270UF 10V; CAPACITANCE:270UF; VOLTAGE RATING, DC:10V; CAPACITOR DIELECTRIC TYPE:; SERIES:SVP; TEMP, OP. MAX:105(DEGREE C); TEMP, OP. MIN:-55(DEGREE C); TOLERANCE, :20%; TOLERANCE, -:20%; CURRENT, ;ROHS COMPLIANT: YES
CAPACITOR, 270UF, 10V; Application:Low ESR; Capacitance:270µF; Tolerance, Capacitance:± 20%; Series:SVP; Voltage, Rating:10V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Resistance, ESR:25ohm; Case Style:F8; External Length / Height:7.9mm; Body Diameter:10.3mm; Termination Type:SMD; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:3700mA; External Depth:10.3mm; Operating Lifetime:2000h; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:10V; Width, External:10.3mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10SVP270M..