What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic 25TDC68MYF

Panasonic 25TDC68MYF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

$ 1.586
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 25TDC68MYF.

IHS

Datasheet4 pages6 years ago

Upverter

Panasonic

Newark

JRH Electronics

Inventory History

3 month trend:
-5.42%

CAD Models

Download Panasonic 25TDC68MYF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.586
$ 2.9
Stock
84,000
106,819
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
70 mΩ
70 mΩ
Leakage Current
170 µA
170 µA
Dissipation Factor
10 %
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 5 days ago)

Descriptions

Descriptions of Panasonic 25TDC68MYF provided by its distributors.

Panasonic 25TDC68MYF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 68 µF, -55 to 125 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
Cap Tant Polymer 68uF 25VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 0.07 Ohm 125C T/R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America