What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T521D686M025ATE070

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T521D686M025ATE070.

IHS

Datasheet46 pages2 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-36.71%

CAD Models

Download Yageo Group T521D686M025ATE070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.9
$ 1.563
Stock
98,352
84,000
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
25 V
25 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
70 mΩ
70 mΩ
Leakage Current
170 µA
170 µA
Dissipation Factor
-
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-12-14
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group T521D686M025ATE070 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
Cap Tant Polymer 68uF 25V D CASE 20% (7.3 x 4.3 x 2.8mm) SMD 70m Ohm 105°C T/R
Avnet Japan
Alum Poly Cap, 68Uf, 1.8A, 25V, 2917; |Kemet T521D686M025ATE070
68μF 2000h@ 105°C ±20% 25V 70mΩ@ 100kHz 2917 SMD mount 7.3mm*4.3mm*3.1mm
T521D686M025ATE070, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T521D686M025ATE070.