Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 25SVP33M

33μF 25V ±20% 30mΩ 2000h@105°C 2.98A Al Electrolytic Cap SMD 8x6.9mm 8.3mm × 8.3mm × 12mm

$ 1.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 25SVP33M.

IHS

Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages21 years ago

Master Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
-33.73%

CAD Models

Download Panasonic 25SVP33M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-11-14
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2026-04-30
LTD Date2026-10-30

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333
Wurth Elektronik875105444004
WCAP-PSLP Radial Can - SMD Aluminum Polymer Capacitor 0.248Dia 6.30mm ±20% 33muF 20V
Wurth Elektronik875105359004
WCAP-PSLP Aluminum Polymer Capacitors
Wurth Elektronik875105545004
WCAP-PSLP Radial Can - SMD Aluminum Polymer Capacitor 0.248Dia 6.30mm ±20% 33muF 25V
KYOCERA AVXPCF1C330MCL1GS
Cap Aluminum Polymer 33uF 16VDC 20% (6.3 X 6mm) SMD 0.031 Ohm 2400mA 2000h 105C Automotive T/R
Panasonic63SXV33M
Cap Aluminum Polymer 33uF 63VDC 20%( 8 X 11.9mm) SMD 0.025 Ohm 0.93A 1000h 125C T/R

Descriptions

Descriptions of Panasonic 25SVP33M provided by its distributors.

33μF 25V ±20% 30mΩ 2000h@105°C 2.98A Al Electrolytic Cap SMD 8x6.9mm 8.3mm × 8.3mm × 12mm
Cap Aluminum Polymer 33uF 25VDC 20%( 8 X 11.9mm) SMD 0.03 Ohm 2.98A 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 33 uF, 25 V, Radial Can - SMD, 0.03 ohm
SVP Series 25 V 33 uF OS-Con Surface Mount Polymer Aluminum Solid Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, 3533
CAPACITOR, ALUMINUM ORGANIC POLYMER, 25VDC,33UF,30MOHM,8X12MM, T&R
CAP, 33µF, 25V, 20%, RADIAL; Capacitance: 33µF; Voltage Rating: 25V; AE Capacitor Case: Radial Can - SMD; Product Range: -; ESR: 0.03ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25SVP33M.