Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon PCF1E330MCL1GS

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount,...
$ 0.702
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCF1E330MCL1GS.

Future Electronics

Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Datasheet3 pages9 years ago

_legacy Avnet

Farnell

Inventory History

3 month trend:
-19.41%

CAD Models

Download Nichicon PCF1E330MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Panasonic25SVP33M
33μF 25V ±20% 30mΩ 2000h@105°C 2.98A Al Electrolytic Cap SMD 8x6.9mm 8.3mm × 8.3mm × 12mm
Wurth Elektronik875105444004
WCAP-PSLP Radial Can - SMD Aluminum Polymer Capacitor 0.248Dia 6.30mm ±20% 33muF 20V
Wurth Elektronik875105359004
WCAP-PSLP Aluminum Polymer Capacitors
Wurth Elektronik875105545004
WCAP-PSLP Radial Can - SMD Aluminum Polymer Capacitor 0.248Dia 6.30mm ±20% 33muF 25V
KYOCERA AVXPCF1C330MCL1GS
Cap Aluminum Polymer 33uF 16VDC 20% (6.3 X 6mm) SMD 0.031 Ohm 2400mA 2000h 105C Automotive T/R
United Chemi-ConAPXA160ARA330MF60G
Cap Aluminum Polymer 33uF 16V 20% (6.3 X 5.7mm) SMD 0.037 Ohm 2050mA 2000h 105°C T/R

Descriptions

Descriptions of Nichicon PCF1E330MCL1GS provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333
PCF Series 25 V 33 uF ±20% Ø8x12mm SMT Aluminum Polymer Capacitor
25V 33uF Polymer 卤20% 30m惟@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS
Aluminum Organic Polymer Capacitors 33uF 25 Volts 20% 105c 8x12
33μF 25V ±20% 30mΩ 2000h@ 105°C 2.8A@ 100kHz SMD,8X12MM SMD mount 8.3mm*8.3mm*12mm
Capacitor, 33Uf, 25V; |Nichicon PCF1E330MCL1GS
CAP ALUM POLY 33UF 20% 25V SMD
CAPACITOR, 33UF, 25V; Capacitor Application:General Purpose; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; ESR:0.03ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:12mm; Diameter:8mm; Capacitor Mounting:SMD; Capacitor Terminals:Radial Leaded; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:2800mA; External Depth:8.3mm; External Length / Height:12mm; External Width:8.3mm; Leakage Current:412µA; Operating Lifetime:2000h; Termination Type:SMD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL