KYOCERA AVX RFS1E220MCN1GS

Cap Aluminum Polymer 22uF 25VDC 20% (5 X 5.7mm) SMD 0.04 Ohm 2200mA 2000h 105C T/R
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX RFS1E220MCN1GS.

IHS

Datasheet2 pages4 years ago

Farnell

Nichicon SCT

Inventory History

3 month trend:
+213%

CAD Models

Download KYOCERA AVX RFS1E220MCN1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-01-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Wurth Elektronik875105544003
WCAP-PSLP Aluminum Polymer Capacitors
Cap 22uF 20VDC 20% 6.3 X 6mm SMD 0.05 Ohm 1700mA 2000 hr T/R
Wurth Elektronik875105444003
WCAP-PSLP Aluminum Polymer Capacitors
United Chemi-ConAPXA200ARA220MF55G
Cap Aluminum Polymer 22uF 20V 20% (6.3 X 5.2mm) SMD 0.05 Ohm 1650mA 2000h 105°C T/R
Al Electrolytic Cap 22μF 20V ±20% 50mΩ 2000h@105°C 1.7A@100kHz SMD, 6.6mm × 6.6mm × 5.5mm
Panasonic25SVPD22M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, 3533

Descriptions

Descriptions of KYOCERA AVX RFS1E220MCN1GS provided by its distributors.

Cap Aluminum Polymer 22uF 25VDC 20% (5 X 5.7mm) SMD 0.04 Ohm 2200mA 2000h 105C T/R
CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITOR
Al Electrolytic Cap 22μF 25V ±20% 40mΩ 2000h@105°C 220mA@120Hz 2.2A@100kHz SMD 5.3mm × 5.3mm × 6mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
25V 22uF Polymer 卤20% 40m惟@100kHz 2.2A@100kHz SMD,D5xL5.7mm Polymer Aluminum Capacitors ROHS
ALUMINUM ELECTROLYTIC Capacitor, 22UF, 20%, 25V, SMD; Capacitance:22µF; Voltage Rating:25V; AE Capacitor Case:Radial Can - Product Range:FS
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 20%, 25V, SMD; Capacitance: 22µF; Voltage(DC): 25V; Capacitor Case / Package: Radial Can - SMD; ESR: 0.04ohm; Lifetime @ Temperature: 5000 hours @ 85°C; Capacitance T 17W5845

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX