Panasonic 25SEPF330M

Cap Aluminum Polymer 330uF 25VDC 20%( 10 X 13mm) Radial 5mm 0.014 Ohm 5A 5000h 105C Bag
$ 0.975
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 25SEPF330M.

IHS

Datasheet8 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
+31.58%

CAD Models

Download Panasonic 25SEPF330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.975
$ 0.971
Stock
109,640
38,651
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
14 mΩ
14 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
250 mA
250 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-07-27
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF
PanasonicEEUFR1E331
Panasonic EEUFR1E331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1E331B
Panasonic EEUFR1E331B - Aluminum Electrolytic Capacitors (Radial Lead Type)
330uF 25V 95m惟 卤20% 630mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUTT1E331MPD
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 298mA 5000h 105C Bulk
United Chemi-ConELXZ250ELL331MJC5S
330uF 25V 90mΩ ±20% 380mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic 25SEPF330M provided by its distributors.

Cap Aluminum Polymer 330uF 25VDC 20%( 10 X 13mm) Radial 5mm 0.014 Ohm 5A 5000h 105C Bag
Cap Aluminum 330uF 25V 20% (10 X 13mm) Radial Cylindrical 5mm 5000mA 5000hr 105°C Bulk
Avnet Japan
Panasonic 25SEPF330M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Cap Ta Polymer 330Uf 25Vdc 14M Ohm Th 10 X 13Mm Rohs Compliant: Yes
CAPACITOR, ALUMINUM ORGANIC POLYMER, 25VDC,330UF,14MOHM,10X13MM, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
SEPF Series 25 V 330 uF LS=5 mm Radial OS-Con Polymer Aluminum Capacitor
25V 330uF Polymer ±20% Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 25V, 20%, RADIAL; Capacitance: 330µF; Voltage Rating: 25V; AE Capacitor Case: -; Product Range: OS-CON SEPF Series; ESR: 0.014ohm; Lifetime @ Temperature: 5000 hours @ 105°C; Diameter: 10mm
Capacitance uF = 330 / Rated Voltage DC V = 25 / Tolerance (±) % = 20 / Lead Spacing mm = 5 / Lifetime h = 5000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = PCB Pins / Mounting Type = Through Hole / Equivalent Series Resistance mOhm = 14 / Leakage Current mA = 1.7 / Ripple Current A = 5 / Series = SEPF / Diameter mm = 10 / Length mm = 13 / Width mm = 10 / Height mm = 0.6

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25SEPF330M.