What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic 1CTQC15173F1

Panasonic 1CTQC15173F1 - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 1CTQC15173F1.

IHS

Datasheet7 pages7 years ago

Panasonic

Upverter

Farnell

TME

Inventory History

3 month trend:
-34.04%

CAD Models

Download Panasonic 1CTQC15173F1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 1.94
Stock
356,228
6,518
Authorized Distributors
6
3
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
50 mΩ
Leakage Current
240 µA
240 µA
Dissipation Factor
15 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2016-07-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Panasonic 1CTQC15173F1 provided by its distributors.

Panasonic 1CTQC15173F1 - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 150 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Polymer 150uF 16VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) SMD 7343-20 0.07 Ohm 105C T/R
TQC Series 2917 150 uF 16 V ±20% Conductive Polymer Tantalum Solid Capacitor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
Al Electrolytic Cap, 150μF, 2000h@105°C, ±20%, 16V, 70mΩ@100kHz, 2917, SMD, 7.3mm × 4.3mm × 2mm
Cap Polimer Electrolitic, 150uF, 16V, 7.3x4.3x3.1, 20%, 70mohm ESR, -55-105C 2000h

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America