What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T523V157M016APE050

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
$ 1.603
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T523V157M016APE050.

IHS

Datasheet4 pages2 years ago

Upverter

Farnell

Newark

Ciiva

Inventory History

3 month trend:
-57.14%

CAD Models

Download Yageo Group T523V157M016APE050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.603
$ 1.405
Stock
4,000
402,147
Authorized Distributors
3
6
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
70 mΩ
Leakage Current
240 µA
240 µA
Dissipation Factor
10 %
15 %

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group T523V157M016APE050 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
Cap Tant Polymer 150uF 16VDC V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.05 Ohm 105C T/R
Cap, 150Μf, 16V, 20% Rohs Compliant: Yes |Kemet T523V157M016APE050
150¦ÌF 2000h@ 105¡ãC ¡À20% 16V 50m¦¸@ 100kHz 2917 7.3mm*4.3mm*1.9mm
CAP TANT POLY 150UF 16V 50MOHM
T523V157M016APE050, YAGEO / KEMET ELECTRONICS
CAP, 150µF, 16V, 20%; Capacitance: 150µF; Voltage Rating: 16V; Product Range: T523 KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: V; ESR: 0.05ohm; Operating Temperature Min: -55°C; Operating Temperatu

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.