Panasonic 16SVPS82M

Cap Aluminum Polymer 82uF 16VDC 20% (8 X 6.9mm) SMD 0.03 Ohm 2760mA 5000h 105C T/R
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SVPS82M.

IHS

Datasheet6 pages7 years ago

Upverter

Panasonic

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 16SVPS82M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

82UF 16V DC POLYMER ALUMINUM ELECTROLYTIC CAPACITOR, CS SERIES 5000H 8(DIA.)X7MM
Panasonic16SVPA82MAA
Cap Aluminum Polymer 82uF 16VDC 20%( 8 X 6.9mm) SMD 0.03 Ohm 2760mA 2000h 105C T/R
United Chemi-ConHHXB160ARA820MF61G
82μF 16V ±20% 45mΩ 5000h@105°C 1.6A@100kHz SMD Aluminum Electrolytic Cap, 6.6mm × 6.6mm × 6.1mm
Cap Aluminum Polymer 82uF 16VDC 20% (8 X 7mm) SMD 0.028 Ohm 3200mA 2000h 105C Automotive T/R
Cap Aluminum Polymer 82uF 16VDC 20% (6.3 X 6mm) SMD 0.03 Ohm 2300mA 2000h 105C Automotive T/R
Wurth Elektronik875105344009
WCAP-PSLP Aluminum Polymer Capacitors

Descriptions

Descriptions of Panasonic 16SVPS82M provided by its distributors.

Cap Aluminum Polymer 82uF 16VDC 20% (8 X 6.9mm) SMD 0.03 Ohm 2760mA 5000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 82 uF, 16 V, Radial Can - SMD, 0.03 ohm
Panasonic 16SVPS82M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 3333
CAP, 82µF, 16V, 20%; Capacitance: 82µF; Voltage Rating: 16V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPS Series; ESR: 0.03ohm; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; Op

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America