Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 16SVPF560MX

Polymer Aluminium Electrolytic Capacitor, 560 uF, 16 V, Radial Can - SMD, 0.018 ohm
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SVPF560MX.

IHS

Datasheet6 pages7 years ago

Upverter

Panasonic

TME

Panasonic SCT

Inventory History

3 month trend:
-7.85%

CAD Models

Download Panasonic 16SVPF560MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.747
$ 1.34
$ 1.34
Stock
168,443
35,097
35,097
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
10 mΩ
10 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
195 mA
260 mA
260 mA
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic 16SVPF560MX provided by its distributors.

Polymer Aluminium Electrolytic Capacitor, 560 uF, 16 V, Radial Can - SMD, 0.018 ohm
Cap Aluminum Polymer 560uF 16VDC 20%( 8 X 10mm) SMD 0.018 Ohm 3.9A 5000h 105C T/R
Panasonic 16SVPF560MX - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Al Electrolytic Cap 560µF 16V ±20% 18mΩ 5000h@105°C 195mA@120Hz 3.9A@100kHz SMD 8×10mm 8.3×8.3×10.5mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 3333
16V 560uF Polymer ±20% 18mΩ 195mA@120Hz SMD,D8xL10.5mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16SVPF560MX.
  • 16SVPF560MX..