Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 16SVF1000M

Cap Aluminum Polymer 1000uF 16VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 1700mA 1000h 125C T/R
$ 1.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SVF1000M.

IHS

Datasheet6 pages7 years ago

Upverter

Panasonic

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
+251%

CAD Models

Download Panasonic 16SVF1000M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.142
$ 1.34
Stock
37,531
35,069
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
-
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
12 mΩ
12 mΩ
Life (Hours)
1000 hours
2000 hours
Ripple Current
85 mA
85 mA
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Panasonic 16SVF1000M provided by its distributors.

Cap Aluminum Polymer 1000uF 16VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 1700mA 1000h 125C T/R
Polymer Aluminium Electrolytic Capacitor, 1000 uF, 16 V, Radial Can - SMD, 0.012 ohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141
Panasonic 16SVF1000M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
16V 1000uF Polymer ±20% 12mΩ 85mA@120Hz SMD,D10xL12.6mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America