Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 16SEPC180MX

Cap Aluminum Polymer 180uF 16VDC 20%( 8 X 9mm) Radial 3.5mm 0.01 Ohm 5000mA 5000h 105C Bulk
$ 0.549
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SEPC180MX.

Farnell

Datasheet2 pages9 years ago
Datasheet0 pages0 years ago
Datasheet1 page13 years ago

IHS

RS (Formerly Allied Electronics)

Panasonic SCT

TME

Inventory History

3 month trend:
-0.24%

CAD Models

Download Panasonic 16SEPC180MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.549
$ 0.495
Stock
137,236
31,468
Authorized Distributors
6
6
Capacitance
180 µF
180 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
10 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
250 mA
250 mA
Height - Seated (Max)
8.9916 mm
8.9916 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-09-10
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2014-03-31
LTD Date2014-03-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Panasonic20SEPF180M
Cap Aluminum Polymer 180uF 20VDC 20%( 8 X 7mm) Radial 3.5mm 0.025 Ohm 3200mA 5000h 105C Bulk
Panasonic16SEPF180M
Cap Aluminum Polymer 180uF 16VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.022 Ohm 3300mA 5000h 105C Bag
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 16V 180muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 180muF 卤20% 0.248Dia 6.30mm
United Chemi-ConELXY160ELL181MF15D
Cap Aluminum Lytic 180uF 16V 20%( 6.3 X 15mm) Radial 2.5mm 390mA 2000h 105C Automotive Bulk
Wurth Elektronik860010373009
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic 16SEPC180MX provided by its distributors.

Cap Aluminum Polymer 180uF 16VDC 20%( 8 X 9mm) Radial 3.5mm 0.01 Ohm 5000mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF
Panasonic 16SEPC180MX - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
SEPC Series 16 V 180 uF 105°C 5 kHrs LS=3.5 mm Polymer Aluminum Electrolytic Cap
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,180UF,10MOHM,8X9MM, BULK
CAP, ALU ELEC, POLYMER, 180UF, 16V, RAD; Capacitance: 180µF; Voltage(DC): 16V; Capacitor Case / Package: Radial Leaded; ESR: 0.01ohm; Lifetime @ Temperature: 5000 hours @ 105°C; Capacitance Tolerance: ± 20% 98W0172

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16SEPC180MX.
  • 16SEPC180MX..