What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T520V227M010ATE045

Cap Tant Solid 220uF 10V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.045 Ohm 105°C T/R
$ 1.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520V227M010ATE045.

IHS

Datasheet46 pages2 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
-18.23%

CAD Models

Download Yageo Group T520V227M010ATE045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.115
$ 1.243
$ 1.243
Stock
145,011
230,562
230,562
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
45 mΩ
25 mΩ
25 mΩ
Leakage Current
220 µA
220 µA
220 µA
Dissipation Factor
10 %
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2009-09-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Panasonic10TPB220ML
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917
Cap Tant Solid 220uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.04 Ohm 105°C T/R
Panasonic10TPB220M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917
Panasonic10TPE220ML
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917
Cap Tant Solid 220uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.018 Ohm 105°C T/R
KYOCERA AVXTPSY227M010R0150
Cap Tant Solid 220uF 10V Y CASE 20% (7.3 X 4.3 X 2mm) Inward L SMD 7343-20 0.15 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T520V227M010ATE045 provided by its distributors.

Cap Tant Solid 220uF 10V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.045 Ohm 105°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
220μF 2000h@ 105°C ±20% 10V 45mΩ@ 100kHz 2917 SMD mount 7.3mm*4.3mm*1.9mm
Polymer Tantalum Capacitors 100UF 10V 2917
TANT CAP, 220UF, 10V, 2A, V SIZE, 2917;
T520V227M010ATE045, YAGEO / KEMET ELECTRONICS

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.