Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 10SVPS15M

Cap Aluminum Polymer 15uF 10VDC 20%( 4 X 5.4mm) SMD 0.2 Ohm 0.74A 5000h 105C T/R

$ 1.096
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10SVPS15M.

IHS

Datasheet6 pages6 years ago

Upverter

Panasonic

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 10SVPS15M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.096
$ 0.961
Stock
12,854
19,619
Authorized Distributors
6
6
Capacitance
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
200 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
37 mA
37 mA
Height - Seated (Max)
5.5118 mm
5.5118 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-06-15
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1717
Panasonic25SVPG15M
Cap Aluminum Polymer 15uF 25VDC 20%( 5 X 4.4mm) SMD 0.03 Ohm 2800mA 5000h 105C T/R
Wurth Elektronik875105240002
WCAP-PSLP Aluminum Polymer Capacitors
Wurth Elektronik875105444002
WCAP-PSLP Aluminum Polymer Capacitors
Wurth Elektronik875105544002
WCAP-PSLP Aluminum Polymer Capacitors
NICHICON RSL1E150MCN1GB ALUMINUM ELECTROLYTIC CAPACITOR, 15UF, 20%, 25V, SMD

Descriptions

Descriptions of Panasonic 10SVPS15M provided by its distributors.

Cap Aluminum Polymer 15uF 10VDC 20%( 4 X 5.4mm) SMD 0.2 Ohm 0.74A 5000h 105C T/R
Panasonic 10SVPS15M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1717
15μF 10V ±20% 200mΩ 5000h@ 105°C 37mA@ 120Hz,740mA@ 100kHz SMD SMD mount 4.3mm*4.3mm*5.5mm
CAP, 15µF, 10V, 20%; Capacitance: 15µF; Voltage Rating: 10V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPS Series; ESR: 0.2ohm; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; Ope

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America