Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 10SVP33M

Cap Aluminum Polymer 33uF 10VDC 20% (5 X 5.9mm) SMD 0.07 Ohm 1100mA 2000h 105C T/R
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10SVP33M.

IHS

Datasheet6 pages6 years ago
Datasheet2 pages15 years ago
Datasheet2 pages21 years ago

Upverter

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-7.65%

CAD Models

Download Panasonic 10SVP33M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEMVJ100ADA330ME60G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, 2321
PanasonicEEE-FK1A330UR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 33muF ±20% 0.157Dia 4.00mm
PanasonicEEE1AA330SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 33muF ±20% 0.197Dia 5.00mm
PanasonicEEEFP1A330AR
Panasonic EEEFP1A330AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUWX1A330MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 10V 33muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 10V 33muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Panasonic 10SVP33M provided by its distributors.

Cap Aluminum Polymer 33uF 10VDC 20% (5 X 5.9mm) SMD 0.07 Ohm 1100mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 33 uF, 10 V, Radial Can - SMD, 0.07 ohm
Cap Aluminum 33uF 10V 20% (5 X 5.9mm) Cylindrical 1100mA 2000hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, 2421
Panasonic 10SVP33M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
SVP Series 10 V 33 uF 5 x 6 mm SMT OS-Con Polymer Aluminum Capacitor
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10V, 33uF, SURFACE MOUNT, 2121, CHIP, ROHS COMPLIANT
CAPACITOR, ALUMINUM ORGANIC POLYMER, 10VDC,33UF,70MOHM,5X6MM, T&R
Aluminium electrolytic capacitor SMD 33uF 10VDC
CAP, ALU ELEC, POLYMER, 33UF, 10V, SMD; Capacitance: 33µF; Voltage(DC): 10V; Capacitor Case / Package: Radial Can - SMD; ESR: 0.07ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Capacitance Tolerance: ± 20 97W9271

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10SVP33M.
  • 10SVP33M..