Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Otto Engineering P8-411215A

Subminiature Momentary Action Sealed Pushbutton Switch
$ 15.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering P8-411215A.

IHS

Datasheet2 pages5 years ago

Peerless Electronics

Alternate Parts

Price @ 1000
$ 15.69
$ 17.69
Stock
0
351
Authorized Distributors
6
5
Throw Configuration
SPST
SPST
Contact Plating
-
-
Housing Material
-
-
Termination
Solder
Solder
Current Rating
-
-
Voltage Rating (DC)
-
-
Illumination Type
-
-
Illumination Color
-
-
Mechanical Life
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Otto Engineering P8-411215A provided by its distributors.

SUBMINIATURE MOMENTARY ACTION SEALED PUSHBUTTON SWITCH
SPST, Momentary, 10A, 28VDC, Solder Terminal, Panel Mount-threaded
Compact Pushbutton Switch
Rugged sealed, moisture proof momentary push button switch. Subminiature double break. Space saving short behind the panel design! Normally open, this switch also has solder terminals and a green button.
.50-32 BUSHING

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO