Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Osram SFH 4258S

Opto Sfh 4258S Power Topled Ir Led, 860NM, Plcc 4 SMD Package
$ 0.486
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 4258S.

Newark

Datasheet13 pages10 years ago

Osram Opto SCT

_legacy Avnet

Inventory History

3 month trend:
-80.19%

CAD Models

Download Osram SFH 4258S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-10-20
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2027-08-01
LTD Date2028-08-01

Related Parts

Infrared Emitter 860nm 85mW/sr Circular Top Mount 4-Pin Power Top LED Automotive AEC-Q101
LED Uni-Color Amber 4-Pin PLCC T/R
Infrared Emitter 940nm 110mW/sr Circular Top Mount Automotive 4-Pin Power Top LED
LED, SURFACE MOUNT, BI-COLOR, YELLOW/GREEN | Dialight 597-7721-207F
LED Tri-Color Blue/Green/Red 468nm/515nm/630nm 4-Pin Chip LED T/R
Infrared Emitter 860nm 55mW/sr Circular Top Mount Automotive 4-Pin SMD

Descriptions

Descriptions of Osram SFH 4258S provided by its distributors.

OPTO SFH 4258S POWER TOPLED IR LED, 860NM, PLCC 4 SMD PACKAGE
Infrared Emitter 860nm 100mW/sr Circular Top Mount Automotive 4-Pin SMD
High Power Infrared Emitter, 3.5mmx2.8mmx3.8mm, -40°C to 100°C
Osram Opto SCT
850nm 30° 3V 70mA circular red PLCC-4 SMD mount 3.5mm(height)
Infrared LED, 2.575mm, 1-Element, 860nm
SMD-IR-LED Water-clear 30° TOPLED
AS6081 Certified Vendor, 1 Year Warranty
INFRARED EMITTER,SMT POWER TOPLED(850NM)
- Pre-ordered transistors ROHS
TOPLED HI PWR IR EMITTER PRE-M

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65111 A1158
  • Q65111-A1158
  • Q65111A1158
  • SFH4258S