Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Orion OD6020-12HB

60 mm x 60 mm x 20 mm Tube Axial Fan 12 VDC Ball Bearing 22.8CFM 33.4dBA 12" Wires

$ 7.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD6020-12HB.

Future Electronics

Datasheet1 page10 years ago
Datasheet1 page0 years ago

IHS

Orion

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.26%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2013-09-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 17CFM 25dBA 12" Wires
DC Fan Axial Ball Bearing 12V 8V to 13.8V 20.2CFM 32.4dB 60 X 60 X 15mm High Speed
60 mm x 60 mm x 15 mm Tube Axial Fan 12 VDC Ball Bearing 16CFM 33dBA 12" Wires Tach
DC Fan Vapo Bearing 12V 0.083A 1W 3800RPM 18CFM 31dBA Flange
DC Fan Axial Ball Bearing 12V 6V to 13.8V 23.3CFM 32dB 60 X 60 X 25mm
DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 19.8CFM, Rib Mount, Ball, 3-Lead Wires, Tach

Descriptions

Descriptions of Orion OD6020-12HB provided by its distributors.

60 mm x 60 mm x 20 mm Tube Axial Fan 12 VDC Ball Bearing 22.8CFM 33.4dBA 12" Wires
DC Fan Axial Ball Bearing 12V 8V to 13.8V 22.8CFM 33.4dB 60 X 60 X 20mm High Speed
Orion Fans OD6020-12HB DC Fan, 12V, 18CFM, 60x60x20mm, OD6020 Series
OD6020 Series 4500 RPM 60 x 60 x 20 mm 18 CFM 12 V Dual Ball Bearing DC Fan
DC FAN, SQUARE,60X60X20MM, 12V, BALL BEARING, 18CFM
DC Fan, Axial Construction, 0.18A, 12V, 2.2W
Axial Fan, Ball Bearing, 60Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:20Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:22.8Cfm; Noise Rating:33.4Dba; Power Rating:2.2W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD6020-12HB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion