What’s new: Find the right parts faster with our redesigned experience

Learn more

Orion OA825AP-11-3TB

AC Fan Axial Ball Bearing 115V 100V to 125V 15CFM/17CFM 19.5dB 80 X 80 X 27mm Low Speed
$ 18.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OA825AP-11-3TB.

IHS

Datasheet1 page10 years ago

Orion

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.66%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

80 mm x 80 mm x 25 mm Tube Axial Fan 230 VAC Ball Bearing 18CFM 18dBA 12" Wires
AC Fan Axial Ball Bearing 115V 17.6CFM/19.4CFM 23dB/25dB 80 X 80 X 38mm
AC Fan Axial Ball Bearing 115V 100V to 125V 17CFM/16CFM 20.4dB/20.1dB 80 X 80 X 38mm Low Speed
AC Fan Axial Ball Bearing 230V 160V to 253V 17CFM 28dB 80 X 80 X 38mm Low Speed
EBM-Papst8414NL
DC Fans DC Tubeaxial Fan, 80x80x25mm, 24VDC, 19.4CFM, 0.7W, 17dBA, 1500RPM, Ball Bearing
EBM-Papst8412NLE
DC Fan Axial Ball Bearing 12V 8V to 15V 19.4CFM 17dB 80 X 80 X 25.4mm

Descriptions

Descriptions of Orion OA825AP-11-3TB provided by its distributors.

AC Fan Axial Ball Bearing 115V 100V to 125V 15CFM/17CFM 19.5dB 80 X 80 X 27mm Low Speed
80 mm x 80 mm x 25 mm Tube Axial Fan 115 VAC Ball Bearing 16CFM 16dBA Terminals
Orion Fans OA825AP-11-3TB AC Fan, 115V/4W, 16CFM, 80x80x25mm, OA825AP Series
Axial Fan, 16Cfm, Ball, 25Mm, 80Mm; Nominal Rated Voltage Ac:115V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:16Cfm; Noise Rating:19Db; Power Rating:4W; Current Rating:-Rohs Compliant: Yes |Orion Fans OA825AP-11-3TB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA825AP-11-3-TB