Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Orion C45-72

Fan cord; 45 deg. head style; number of heads: 1; lead length (inch): 72; blunt cut
$ 3.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion C45-72.

Future Electronics

Datasheet1 page16 years ago
Datasheet84 pages15 years ago
Datasheet3 pages20 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-16.94%

Supply Chain

Country of OriginTAIWAN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8544.42.9090
Introduction Date2023-04-16
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OrionC45-24
Fan cord; 45 deg. head style; number of heads: 1; lead length (inch): 24; blunt cut
OrionC45-12
Fan cord; 45 deg. head style; number of heads: 1; lead length (inch): 12; blunt cut
OrionC45-36
Cord; Power; Fan; 125/250V AC; 10A; 36 in. Length; Blunt Cut Termination; 105 deg C

Descriptions

Descriptions of Orion C45-72 provided by its distributors.

Fan cord; 45 deg. head style; number of heads: 1; lead length (inch): 72; blunt cut
Orion Fans C45-72 Fan Power Cord, 45 Deg, 1 Head, 72" Lead Length, Blunt Cut, Black
Fan Cords & Accessories Fan Cord 45 Degree 72" Blunt Cut Term
Cable Assembly AC Power 1.828m Fan Terminal 2 POS F 18AWG
FAN CORDS, C180, STRAIGHT HEAD, 72IN LEAD, 10A 125/250VAC
Cord Power Fan Std Cord 45 deg. 72 in. 125/250V
72 Inch Fan Cord 1 - 45 Deg. Fan Connection(s)
Fan Cord, 45 Degree Plug, 72IN
FAN POWER CORD, 45DEG ANGLE RCPT, 72"; For Use With: Orion Terminal type Fans; Voltage Rating: 250VAC; Fan Side Connector: 45° Angle Receptacle; Current Rating: 10A; Cable Length: 72"; Product Range: - 91AH9504
RCP CORD, 45DEG, 72INCH, ORIONS FANS;

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • C45-72.