Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Orion C180-12

Orion Fans C180-12 Fan Power Cord, 180 Deg, 1 Head, 12" Lead Length, Blunt Cut, Black
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion C180-12.

Future Electronics

Datasheet1 page16 years ago
Datasheet3 pages20 years ago
Datasheet84 pages15 years ago

IHS

Orion

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.30%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8544.42.9090
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

OrionC45-24
Fan cord; 45 deg. head style; number of heads: 1; lead length (inch): 24; blunt cut
OrionC45-12
Fan cord; 45 deg. head style; number of heads: 1; lead length (inch): 12; blunt cut
OrionC45-72
Fan cord; 45 deg. head style; number of heads: 1; lead length (inch): 72; blunt cut

Descriptions

Descriptions of Orion C180-12 provided by its distributors.

Orion Fans C180-12 Fan Power Cord, 180 Deg, 1 Head, 12" Lead Length, Blunt Cut, Black
Fan cord; straight head style; number of heads: 1; lead length (inch): 12; blunt cut
Fan Cords & Accessories Fan Cord 180 Degree 12" Blunt Cut Term
Cable Assembly AC Power 0.304m Fan Terminal 2 POS F 18AWG
Fan Cord C180 Straight Head 12in Lead 10A 125/250VAC
C180, 1 Head, 12 inch Tail, Blunt cut
12 Inch Fan Cord 1 - Straight Fan Connection(s)
Fan Power Cords Straight Plug 12
RCP CORD, STRAIGHT, 12INCH, ORIONS FANS;
FAN POWER CORD, STRAIGHT RECEPTACLE, 12"; For Use With: Orion Terminal type Fans; Voltage Rating: 250VAC; Fan Side Connector: Straight Receptacle; Current Rating: 10A; Cable Length: 12"; Product Range: - 91AH9483

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • C180-12.