Optek OVSRRGBCC3

LED Low-Power Tri-Color Blue/Green/Red 3.3V/3.3V/2V Automotive 4-Pin Chip 1204 T/R
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVSRRGBCC3.

IHS

Datasheet8 pages3 years ago

element14 APAC

Farnell

Newark

Sager Electronics

Inventory History

3 month trend:
-12.92%

CAD Models

Download Optek OVSRRGBCC3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2011-04-01
LTD Date2011-07-29

Related Parts

LED Tri-Color Blue/Green/Red 4-Pin SMD T/R
LED Uni-Color Green 560nm 2-Pin Chip 0805(2012Metric) Strip
LED Tri-Color Blue/Green/Red 470nm/527nm/630nm 6-Pin SMD T/R
LED Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Red 660nm 2-Pin Chip 0805(2012Metric) Strip
LED Tri-Color Blue/Green/Red 6-Pin PLCC T/R

Descriptions

Descriptions of Optek OVSRRGBCC3 provided by its distributors.

LED Low-Power Tri-Color Blue/Green/Red 3.3V/3.3V/2V Automotive 4-Pin Chip 1204 T/R
Triple Color LED, Red/green/blue, Diffused White, T-3/4, 2mm
Full-color 1204 SMD, Color RGB, Vf , SMD-4, RoHS
TT Electronics SCT
1204 Red Green Blue 150° 105/330/110 mcd Diffused 2/3.3/3.3 V LED Surface Mount
Standard LEDs - SMD RGB Full Color 150 Deg Top/RA MNT
LED RGB 1204 SMD 3.2 X 1.0 X 1.5 SIDE-VIEW 150 DEG.
SMD 3.2MMX1MM LENS 150 DEG-RGB
625nm(red),530nm(green),475nm(Blue) 150° 2V,3.3V,3.3V 20mA Red,20mA Green,20mA Blue with dome,rectangle spread white,red,red,Green,green,Blue,Blue 1204 SMD mount 3.2mm*1.5mm*1mm

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OVSRRGBCC3.