Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OVSA1GBC2R8

PLCC4 surface mount LED, Color Green, Vf 3.6V, PLCC-4, RoHS
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVSA1GBC2R8.

IHS

Datasheet8 pages4 years ago

Newark

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.87%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-11-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

SMD LM4-B SERIES LED - GREEN COLOR,FULL RANK,TAPE & REEL
LED Uni-Color Green 520nm Automotive 4-Pin PLCC T/R
LED Uni-Color Yellow 597nm Automotive 4-Pin PLCC T/R
LED, RED, 1.6CD, 624NM; BULB SIZE:-; LED; Bulb Size:-; LED Color:Red; Luminous Intensity:1.6cd; Viewing Angle:120°; Forward
Smd Lm4-b Series Led -Red Color, 1400-2800mcd, Hue Ra, Tape & Reel
LED Uni-Color Yellow 594nm Automotive 4-Pin PLCC T/R

Descriptions

Descriptions of Optek OVSA1GBC2R8 provided by its distributors.

PLCC4 surface mount LED, Color Green, Vf 3.6V, PLCC-4, RoHS
TT Electronics SCT
3.5 x 2.8 x 1.95 mm Green 120° 1800 mcd Water Clear Surface Mount LED - PLCC-4
Single Color LED, Green, Water Clear
LED Uni-Color Green 4-Pin PLCC T/R
Standard LEDs - SMD SMD LED 120 deg Green
LED, GREEN, 1.8CD, 535NM, FULL REEL;
527nm 120° 3.6V 30mA circular,With flat top transparent colourless,green PLCC-4 standard mounting,SMD mount 3.2mm*2.7mm*1.95mm
LED, GREEN, 1.8CD, 535NM; LED Color:Green; LED Mounting:SMD; Bulb Size:-; Forward Current If:30mA; Forward Voltage:3.6V; Wavelength Typ:535nm; Luminous Intensity:1.8cd; Viewing Angle:120°; Lens Shape:Round; Product Range

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OVSA1GBC2R8.