What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OVM18F4Y7

LED Uni-Color Yellow 2-Pin
$ 2.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVM18F4Y7.

Newark

Datasheet2 pages15 years ago
Datasheet4 pages17 years ago
Datasheet2 pages15 years ago

Related Parts

Single Color LED, Yellow, Diffused, T-1, 3.175mm
KingbrightWP1043YD
LED Light Bar Uni-Color Yellow 590nm 2-Pin Chip LED Bulk
KingbrightKB2700YW
Single Color LED Array, Yellow, Diffused White, 8.89mm

Descriptions

Descriptions of Optek OVM18F4Y7 provided by its distributors.

LED Uni-Color Yellow 2-Pin
LED; YELLOW 4-LED MODULE / WATERPROOF IP67
YELLOW 4-LED MODULE / WATERPRO
LED MODULE 4POS YLW IP67 CLEAR
LED, 4, STRIP, YELLOW; LED Module Type:Plug & Play; LED Colour:Yellow; Wavelength Typ:590nm; Luminous Flux @ Test:22lm; Power Module Configuration:LED String; Supply Voltage:20V; Power Rating:800mW; Operating Temperature Range:-30°C to +50°C; No. of LEDs:4; Power Consumption:800mW; Viewing Angle:120°

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OVM18F4Y7.