Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OVLLR8C7

Cylindrical high-intensity LED (5 mm), Color Red, Vf 2.0 V, Radial-2, RoHS
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVLLR8C7.

IHS

Datasheet8 pages4 years ago

Newark

Master Electronics

Mouser

Sager Electronics

Inventory History

3 month trend:
-7.59%

CAD Models

Download Optek OVLLR8C7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-10-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Uni-Color Red 655nm 2-Pin Bag
KingbrightWP7113SEC/J3
LED Thru-Hole Red T1-3/4 Clr Lens 30 mA 12000 mcd 20 deg 640 nm Round | Kingbright WP7113SEC/J3
KingbrightWP710A10SEC/J3
T-1 SINGLE COLOR LED, HYPER RED, 3mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP710A10SURC/E
LED RED CLEAR T-1 T/H / Red 630nm LED Indication - Discrete 1.9V Radial
LED; Red; 1200mcd; 0.232In.Dia.; T-1-3/4; 150mA; 1.7V; 660nm; 30deg; -40 to 85degC
CREE C503B-RBN-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm

Descriptions

Descriptions of Optek OVLLR8C7 provided by its distributors.

Cylindrical high-intensity LED (5 mm), Color Red, Vf 2.0 V, Radial-2, RoHS
TT Electronics SCT
Single Color LED, Red, Water Clear, T-1 3/4, 5mm
5 mm Red 100° 900 mcd Water Clear 2 V LED Through Hole - T-1 3/4
OVLLR8C7 RED LED 630 NM 5MM (T-1 3/4) ROUND LENS THROUGH HOLE PACKAGE
Standard Leds - Through Hole Red 623 Nm; |Tt Electronics/optek Technology OVLLR8C7
LED Uni-Color Red 2-Pin T-1 3/4 T/R
633nm 85° 2.2V 20mA circular,With flat top transparent colourless,red standard mounting,Through hole mounting 5mm*5mm*6.8mm

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OVLLR8C7.