Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OVLLB8C7

Cylindrical high-intensity LED (5 mm), Color Blue, Vf 3.2 V, Radial-2, RoHS
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVLLB8C7.

IHS

Datasheet8 pages4 years ago

Newark

element14

Master Electronics

element14 APAC

Inventory History

3 month trend:
-19.51%

CAD Models

Download Optek OVLLB8C7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-10-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,BULK PACK
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,AMMO PACK
LED Uni-Color Blue 2-Pin T-1 3/4 Bulk
Single Color LED, Ultra Super Blue, Water Clear, T-1 3/4, 5mm
Single Color LED, Turquoise, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Optek OVLLB8C7 provided by its distributors.

Cylindrical high-intensity LED (5 mm), Color Blue, Vf 3.2 V, Radial-2, RoHS
TT Electronics SCT
Single Color LED, Blue, Water Clear, T-1 3/4, 5mm
5 mm Blue 85° 440 mcd Water Clear 3.2 V LED Through Hole - T-1 3/4
LED Uni-Color Blue 2-Pin T-1 3/4 Tape and Reel
Standard LEDs - Through Hole Blue 470 nm
470nm 85° 3.4V 20mA circular,With flat top transparent colourless,Blue standard mounting,Through hole mounting 5mm*5mm*6.8mm

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OVLLB8C7.