What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OVLGC0C6B9

High-intensity LED in plastic, Color Blue-Green, Vf 3.2 V, T-1-2, RoHS
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVLGC0C6B9.

Master Electronics

Datasheet6 pages4 years ago

IHS

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+20.76%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-05-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Uni-Color Green 2-Pin T-1 3/4 Ammo
LED Uni-Color Green 2-Pin T-1 3/4 Bulk
LED Uni-Color Green 2-Pin T-1 3/4 Ammo
Single Color LED, Super Green, Water Clear, T-1 3/4, 5mm
LED, GREEN, T-3 (10mm), 350MCD, 570NM; L; LED Color:Green; Mounting:Through Hole; Bulb Size:T-3 (10mm);
Chicago Miniature Lighting 4308H5 Solid State LED Lamp 2.3V T-3 1/4 Green

Descriptions

Descriptions of Optek OVLGC0C6B9 provided by its distributors.

High-intensity LED in plastic, Color Blue-Green, Vf 3.2 V, T-1-2, RoHS
TT Electronics SCT
5 mm Blue-Green 8° 23000 mcd Water Clear 3.2 V Round LED Through Hole - T-1 3/4
Dual Color LED, Green/blue, Water Clear, T-1 3/4, 5mm
505nm 15° 3.2V 20mA circular,with dome transparent colourless,green,Blue standard mounting,Through hole mounting 5mm*5mm*8.91mm
LED, BLUE GREEN, T-1 3/4 (5MM), 9.8CD, 511NM; LED Color: Blue Green; LED Mounting: Through Hole; Bulb Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 3.4V; Wavelength Typ: 511nm; Luminous Intensity: 9.8cd; Viewing Angle: 6°

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OVLGC0C6B9.