What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OVLFY3C7

Round through-hole LED lamp (5 mm), Color Yellow, Vf 2.0 V, Radial-2, RoHS
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVLFY3C7.

Master Electronics

Datasheet8 pages4 years ago

Farnell

element14 APAC

Newark

Sager Electronics

Inventory History

3 month trend:
-10.99%

CAD Models

Download Optek OVLFY3C7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED, YELLOW, T-1 3/4 (5MM), 80MCD, 590NM
Standard LEDs - Through Hole Yellow Water Clear 590nm 150mcd
KingbrightWP7113SYCK/J3
Single Color LED, Super Bright Yellow, Water Clear, T-1 3/4, 5mm
LED; Yellow; 1000mcd; 0.232In.; T 1-3/4; 150mA; 2.1V; 30deg; 590nm; Clear; 105m
Single Color LED, Super Yellow, Water Clear, T-1, 3mm
CML 4308H7 LED TH 5mm 2.2V 20mA 140mcd Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Optek OVLFY3C7 provided by its distributors.

Round through-hole LED lamp (5 mm), Color Yellow, Vf 2.0 V, Radial-2, RoHS
TT Electronics SCT
5 mm Yellow 30° 5700 mcd Water Clear 2.2 V Round LED Through Hole - T-1 3/4
LED Uni-Color Yellow 633nm Automotive 2-Pin T-1 3/4 Bag
Single Color Led, Yellow, Water Clear, T-1 3/4, 5Mm
589nm 30° 2V 20mA circular,with dome transparent colourless,yellow standard mounting,Through hole mounting 5mm*5mm*8.7mm

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OVLFY3C7.