What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OVLFR3C7

Round through-hole LED lamp (5 mm), Color Red, Vf 2.0 V, Radial-2, RoHS

$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVLFR3C7.

Master Electronics

Datasheet8 pages4 years ago

Farnell

element14 APAC

Jameco (USA)

Factory Futures

Inventory History

3 month trend:
-12.72%

CAD Models

Download Optek OVLFR3C7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CREE - C503B-RCN-CW0Z0AA2 - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 624 nm
CREE C503B-RCS-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
Single Color LED, Red, Water Clear, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
CREE C503B-RBN-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Optek OVLFR3C7 provided by its distributors.

Round through-hole LED lamp (5 mm), Color Red, Vf 2.0 V, Radial-2, RoHS
TT Electronics SCT
Red Uni-Color LED 623nm 2-Pin T1-3/4 Tape and Reel
Red 5 mm 30° Clear 5000 mcd 2.2 V Round LED Lamp Through Hole
Single Color LED, Red, Water Clear, T-1 3/4, 5mm
Led, 5Mm, 30Deg, Red; |Tt Electronics/optek Technology OVLFR3C7
LED Uni-Color Red 593nm 2-Pin T-1 3/4 Bag
LED, RED, T-1 3/4 (5MM), 5CD, 624NM
623nm 30° 2V 20mA circular,with dome transparent colourless,red standard mounting,Through hole mounting 5mm*5mm*8.7mm
Standard LEDs - Through Hole Red 623 nm

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OVLFR3C7.