Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OVLFG3C7

Round through-hole LED lamp (5 mm), Color Green, Vf 3.4 V, Radial-2, RoHS
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVLFG3C7.

Master Electronics

Datasheet8 pages4 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.60%

CAD Models

Download Optek OVLFG3C7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-10-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Round Dome Transparent Colorless/Green 527nm 30° 3.2V 20mA TH 5.8mm × 5.8mm × 12.7mm
LED Uni-Color Green 2-Pin T-1 3/4 Ammo
LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 535 nm

Descriptions

Descriptions of Optek OVLFG3C7 provided by its distributors.

Round through-hole LED lamp (5 mm), Color Green, Vf 3.4 V, Radial-2, RoHS
TT Electronics SCT
LED Uni-Color Green 521nm Automotive 2-Pin T-1 3/4 Bag
Green 5 mm 30° Clear 5200 mcd 3.4 V Round LED Lamp Through Hole
Single Color LED, Green, Water Clear, T-1 3/4, 5mm
525nm 30° 3.4V 20mA circular,with dome transparent colourless,green standard mounting,Through hole mounting 5mm*5mm*8.7mm
LED, GREEN, T-1 3/4 (5MM), 5.2CD, 525NM; LED Color:Green; LED Mounting:Through Hole; Bulb Size:T-1 3/4 (5mm); Forward Current If:20mA; Forward Voltage:3.4V; Wavelength Typ:525nm; Luminous Intensity:5.2cd; Viewing Angle:30°; MSL:-

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OVLFG3C7.