Optek OPV314YBT

VCSEL Emitter, 840nm Min, 860nm Max, 2500Mbps, ST Connector, Panel Mount
$ 26.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPV314YBT.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Master Electronics

Future Electronics

Newark

Inventory History

3 month trend:
-6.35%

Supply Chain

Country of OriginMexico
Introduction Date2003-03-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Laser Diode; Current Rating:30mA; Leaded Process Compatible:Yes; Package / Case:
FIBER OPTIC VCSEL EMITTER 840-860nm 2500Mbps PANEL MOUNT ST CONNECTOR
FIBER OPTIC VCSEL EMITTER 840-860nm 2500Mbps PANEL MOUNT ST CONNECTOR
Laser Diode VCSELs-LD 860nm 0.625mW 3-Pin TO-46
VCSEL Emitter, 835nm Min, 870nm Max, 10000Mbps, TO-46, Through Hole Mount
Laser Diode VCSELs-LD 860nm 2mW 3-Pin TO-46

Descriptions

Descriptions of Optek OPV314YBT provided by its distributors.

VCSEL Emitter, 840nm Min, 860nm Max, 2500Mbps, ST Connector, Panel Mount
Vcsel, St Tosa W/Monitor Pd, | Optek (TT Electronics) OPV314YBT
Vertical cavity surface emitting laser, Rise Time 90ns, Operating Temperature: -40°C - 85°C, ST-3, RoHS
TT Electronics SCT
Laser Diode VCSELs-LD 856nm 3-Pin Tray
850nm 7mA 2.2V ST-TALL panel mount
LASER DIODE 850NM PANEL MOUNT ST
Laser Diode; Wavelength Typ:-; No. Of Pins:3Pins; Diode Case Style:-; Output Power:-; Data Rate Max:-; Laser Class:-; Operating Temperature Min:-; Operating Temperature Max:85°C; Current Rating:-; Product Range:-; Power Rating:600Μw Rohs Compliant: Yes |Tt Electronics / Optek Technology OPV314YBT

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC