Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OPV314YAT

Fiber Optic Vcsel Emitter 840-860NM 2500MBPS Panel Mount St Connector
$ 26.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPV314YAT.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages15 years ago

element14 APAC

Farnell

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+7.47%

CAD Models

Download Optek OPV314YAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2003-03-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

VCSEL Emitter, 840nm Min, 860nm Max, 2500Mbps, ST Connector, Panel Mount
Laser Diode; Current Rating:30mA; Leaded Process Compatible:Yes; Package / Case:
FIBER OPTIC VCSEL EMITTER 840-860nm 2500Mbps PANEL MOUNT ST CONNECTOR
Laser Diode VCSELs-LD 860nm 0.625mW 3-Pin TO-46
VCSEL Emitter, 835nm Min, 870nm Max, 10000Mbps, TO-46, Through Hole Mount
Laser Diode VCSELs-LD 860nm 2mW 3-Pin TO-46

Descriptions

Descriptions of Optek OPV314YAT provided by its distributors.

FIBER OPTIC VCSEL EMITTER 840-860nm 2500Mbps PANEL MOUNT ST CONNECTOR
LASER DIODES, FORWARD VOLTAGE 1.6 - 2.2 V, 3-PIN, 860NM, VCSEL, 400-600 UW
Vertical cavity surface emitting laser, Rise Time 90ns, Operating Temperature: -40°C - 85°C, ST-3, RoHS
TT Electronics SCT
850nm 1.4mW 7mA 2.2V panel mount 14.55mm(height)
Vertical Cavity Surface Emitting Laser 850 nm
DIODE, LASER, 850NM, 2.5GBPS, 600 uW
Laser Diode VCSELs-LD 856nm 3-Pin
LASER DIODE 850NM 1.4MW PANEL ST
Diode, Laser, 850Nm, 2.5Gbps, 600 Uw; Longitud De Onda Típ.:850Nm; Rango De Datos Max:2.5Gbps; Intensidad Nominal:30Ma; Estilo De La Carcasa Del Diodo:St-Tall; Núm. De Contactos:3; Potencia De Salida:600Μw; Clase De Láser:Clase 1M |Tt Electronics / Optek Technology OPV314YAT

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPV314YAT.