Optek OPV314AT

Fiber Optic Vcsel Emitter 840-860NM 2500MBPS Panel Mount St Connector
$ 26.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPV314AT.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages15 years ago

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
+425%

CAD Models

Download Optek OPV314AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2003-03-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

VCSEL Emitter, 840nm Min, 860nm Max, 2500Mbps, ST Connector, Panel Mount
Laser Diode; Current Rating:30mA; Leaded Process Compatible:Yes; Package / Case:
FIBER OPTIC VCSEL EMITTER 840-860nm 2500Mbps PANEL MOUNT ST CONNECTOR
Laser Diode VCSELs-LD 860nm 0.625mW 3-Pin TO-46
VCSEL Emitter, 835nm Min, 870nm Max, 10000Mbps, TO-46, Through Hole Mount
Laser Diode VCSELs-LD 860nm 2mW 3-Pin TO-46

Descriptions

Descriptions of Optek OPV314AT provided by its distributors.

FIBER OPTIC VCSEL EMITTER 840-860nm 2500Mbps PANEL MOUNT ST CONNECTOR
LASER DIODE, VCSEL, ST; Laser Class:Class 1M; Peak Wavelength:850nm; Power Output:0.6mW; Operating Temperature Range:-40°C to +85°C
Laser Diode; Wavelength Typ:860Nm; No. Of Pins:3Pins; Diode Case Style:St-Tall; Output Power:600Μw; Data Rate Max:2.5Gbps; Laser Class:Class 1M; Operating Temperature Min:0°C; Operating Temperature Max:85°C; Current Rating:30Ma Rohs Compliant: Yes |Tt Electronics/optek Technology OPV314AT

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC