What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OPI1268S

High voltage / high speed opto-isolator, Input Type DC, Voltage - Forward 1.4V, DIP-5, RoHS

$ 8.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPI1268S.

IHS

Datasheet4 pages3 years ago
Datasheet4 pages11 years ago

element14 APAC

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
+686%

CAD Models

Download Optek OPI1268S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2010-12-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

VishayVO3062
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP
VishayVO3052
VO3052 Series 600 V 5300 Vrms Phototriac Output Optocoupler - DIP-6
Optocoupler Triac AC-OUT 1-CH 400V 5-Pin PDIP Magazine
Optocoupler DC-IN 1-CH Photovoltaic DC-OUT 5-Pin PDIP Magazine
ToshibaTLP3063(S
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation
VishayK815P
OPTOCOUPLER, DARLINGTON, 5.3KV, DIP-4; Available until stocks are exhausted

Descriptions

Descriptions of Optek OPI1268S provided by its distributors.

High voltage / high speed opto-isolator, Input Type DC, Voltage - Forward 1.4V, DIP-5, RoHS
TT Electronics SCT
Logic Ic Output Optocoupler 1-Channel 1-; |Tt Electronics/optek Technology OPI1268S
OPTOCOUPLER, DIGITAL, 20KV, DIP-5; No. of Channels:1 Channel; Isolation Voltage:20kV; Data Rate:2Mbps; Optocoupler Case Style:DIP; Pins:5Pins;

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPI1268S.