Optek OPF482

Fiber optic detector, Rise Time 2ns, Operating Temperature: -40°C - 85°C, ST-3, RoHS
$ 16.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPF482.

Master Electronics

Datasheet2 pages4 years ago

Sager Electronics

Factory Futures

Newark

Jameco (USA)

Inventory History

3 month trend:
+32.21%

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TT ElectronicsOPF480
Fiber optic detector, Rise Time 2ns, Operating Temperature: -40°C - 100°C, TO-18-3, RoHS
OptekOPF470
Fiber optic detector, Rise Time 6ns, Operating Temperature: -40°C - 100°C, TO-18-3, RoHS

Descriptions

Descriptions of Optek OPF482 provided by its distributors.

Fiber optic detector, Rise Time 2ns, Operating Temperature: -40°C - 85°C, ST-3, RoHS
TT Electronics SCT
OPF482, FIBRE OPTIC TRANSMITTER, ROUND ST CONNECTOR, 12.7 X 10.41 X 20.32MM
905nm 100/140,50/125,multimode ST CONNECTOR TO-18 Through hole mounting 12.7mm*10.41mm*20.57mm
Fiber Optic Photodiode FIBER OPTIC PHOTODIO
Photodiode PIN Chip 905nm 0.55A/W Sensitivity 3-Pin Tray
Photodiode Detector, ST Connector, Panel Mount
Receiver, Fibre Optic, To-18, St.; Available Until Stocks Are Exhausted Alternative Available |Tt Electronics / Optek Technology OPF482
PHOTODIODE FBR-OPT HS PIN (AT&T)
HIGH SPEED PIN DIODE TO-18 / ST
RECEIVER, FIBRE OPTIC, TO-18, ST.; No. of Pins: 3Pins; Diode Case Style: ST-Tall; Wavelength of Peak Sensitivity: 860nm; Angle of Half Sensitivity ±: -; Dark Current: 100pA; Operating Temperature Min: -40°C; Operating Temperat

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC