Optek OPF470

Fiber optic detector, Rise Time 6ns, Operating Temperature: -40°C - 100°C, TO-18-3, RoHS
$ 8.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPF470.

JRH Electronics

Datasheet3 pages4 years ago

Master Electronics

Newark

element14

DigiKey

Inventory History

3 month trend:
+9.37%

CAD Models

Download Optek OPF470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TT ElectronicsOPF480
Fiber optic detector, Rise Time 2ns, Operating Temperature: -40°C - 100°C, TO-18-3, RoHS

Descriptions

Descriptions of Optek OPF470 provided by its distributors.

Fiber optic detector, Rise Time 6ns, Operating Temperature: -40°C - 100°C, TO-18-3, RoHS
TT Electronics SCT
OPF470 80° 905 nm Low Noise Silicon Photodiode Fiber Optic Pin
905nm 100 V 200/230,50/125,multimode TO-18-3 Through hole mounting 5.72mm*5.72mm*4.27mm
Fiber Optic Photodiode FIBER OPTIC PHOTODIO
Photodiode Detector, 800nm Min, 900nm Max, Through Hole Mount
Photodiode PIN Chip 905nm 0.55A/W Sensitivity 3-Pin Tray
Pin Diode TO-18, | Optek (TT Electronics) OPF470
RECEIVER, FIBRE OPTIC, TO-18; Wavelength Typ:880nm; Data Rate Max:-; Data Transmission Distance:-; Product Range:-; SVHC:No SVHC (27-Jun-2018); Connector Type:TO-18; Dark Current:100pA; Diode Case Style:TO-18; External L

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC