TT Electronics OPF480

Fiber optic detector, Rise Time 2ns, Operating Temperature: -40°C - 100°C, TO-18-3, RoHS
$ 6.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OPF480.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages11 years ago

Future Electronics

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-20.59%

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

OptekOPF470
Fiber optic detector, Rise Time 6ns, Operating Temperature: -40°C - 100°C, TO-18-3, RoHS

Descriptions

Descriptions of TT Electronics OPF480 provided by its distributors.

Fiber optic detector, Rise Time 2ns, Operating Temperature: -40°C - 100°C, TO-18-3, RoHS
TT Electronics SCT
OPF480 Series 905 nm Viewing Angle 80°PIN Photodiode Fiber Optic Detector
RF Pin Diode; Reverse Voltage, Vr:100V; Operating Temperature Range:-40°C to +100°C; Capacitance, Ct:1.5pF; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
DIODE, PHOTO, 860NM, 80°; Wavelength of Peak Sensitivity:860nm; Dark Current:100pA; Diode Case Style:TO-18; No. of Pins:3; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; Capacitance Ct:1.5pF; Diode Type:RF Pin
RECEIVER, FIBRE OPTIC, TO-18; Connector type:TO-18; Fibre size compatibility:50/125µm to 100/140µm; Fibre type:Multimode; Length / Height, external:4.14mm; Length, lead:12.7mm; Temp, op. max:100°C; Temp, op. min:-40°C; Time, rise:2ns; Wavelength, peak:880nm; Width, external:5.59mm

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPF480.